Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Distance
Detection Range
120 mm
Output Type
Analogue
Electrical Connection
M8 4 Pin Connector
Series
OADM 12I
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 940.170
BD 940.170 Each (Exc. Vat)
BD 1,034.187
BD 1,034.187 Each (inc. VAT)
Baumer Distance Photoelectric Sensor, Block Sensor, 120 mm Detection Range
1
BD 940.170
BD 940.170 Each (Exc. Vat)
BD 1,034.187
BD 1,034.187 Each (inc. VAT)
Baumer Distance Photoelectric Sensor, Block Sensor, 120 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Distance
Detection Range
120 mm
Output Type
Analogue
Electrical Connection
M8 4 Pin Connector
Series
OADM 12I
Country of Origin
Switzerland