Baumer Distance Photoelectric Sensor, Block Sensor, 120 mm Detection Range

RS Stock No.: 210-7832Brand: BaumerManufacturers Part No.: OADM 12U6460/S35A
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

120 mm

Output Type

Analogue

Electrical Connection

M8 4 Pin Connector

Series

OADM 12U

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 940.170

BD 940.170 Each (Exc. Vat)

BD 1,034.187

BD 1,034.187 Each (inc. VAT)

Baumer Distance Photoelectric Sensor, Block Sensor, 120 mm Detection Range

BD 940.170

BD 940.170 Each (Exc. Vat)

BD 1,034.187

BD 1,034.187 Each (inc. VAT)

Baumer Distance Photoelectric Sensor, Block Sensor, 120 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

120 mm

Output Type

Analogue

Electrical Connection

M8 4 Pin Connector

Series

OADM 12U

Country of Origin

Switzerland