Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Distance Distance Sensor, Block Sensor, 30 → 130 mm Detection Range

RS Stock No.: 365-1651Brand: BaumerManufacturers Part No.: OADM 20I4460/S14C
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

30 → 130 mm

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

28V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Response Time

<10 ms

Minimum Operating Temperature

0°C

Series

OADM 20I

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Baumer Distance Distance Sensor, Block Sensor, 30 → 130 mm Detection Range

P.O.A.

Baumer Distance Distance Sensor, Block Sensor, 30 → 130 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

30 → 130 mm

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

28V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Response Time

<10 ms

Minimum Operating Temperature

0°C

Series

OADM 20I

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland