Baumer Distance Distance Sensor, Block Sensor, 150 mm → 1.5 m Detection Range

RS Stock No.: 187-1820Brand: BaumerManufacturers Part No.: OM70-L1500.HH1500.VI
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

150 mm → 1.5 m

Output Type

Analogue

Electrical Connection

M12 8 Pin Connector

Maximum dc Voltage

28V

Terminal Type

M12 Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

800 μs

Housing Material

Aluminium

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+50°C

Standards Met

CE, cULus, EAC

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 1,129.024

BD 1,129.024 Each (Exc. Vat)

BD 1,241.926

BD 1,241.926 Each (inc. VAT)

Baumer Distance Distance Sensor, Block Sensor, 150 mm → 1.5 m Detection Range

BD 1,129.024

BD 1,129.024 Each (Exc. Vat)

BD 1,241.926

BD 1,241.926 Each (inc. VAT)

Baumer Distance Distance Sensor, Block Sensor, 150 mm → 1.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

150 mm → 1.5 m

Output Type

Analogue

Electrical Connection

M12 8 Pin Connector

Maximum dc Voltage

28V

Terminal Type

M12 Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

800 μs

Housing Material

Aluminium

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+50°C

Standards Met

CE, cULus, EAC

Country of Origin

Switzerland