Baumer Retroreflective Photoelectric Sensor, Barrel Sensor, 4.5 m Detection Range

RS Stock No.: 136-5798Brand: BaumerManufacturers Part No.: OR18W.RR-PW1P.9VO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Threaded

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

40 mA

Response Time

<1 ms

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

OR18

Standards Met

CE, cULus

Country of Origin

Switzerland

Product details

OR18W.RR Series Stainless Steel Retro-Reflective Sensors

Baumer OR18W.RR stainless steel retro-reflective sensors offer a high sensing distance LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.

Feature and Benefits

M18 stainless steel housing
LED Light source
Sensitivity adjustable via potentiometer
Sensing range up to 3.5 m
Compact design
IP67/69K Rated

Baumer Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 51.898

BD 51.898 Each (Exc. Vat)

BD 57.088

BD 57.088 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Barrel Sensor, 4.5 m Detection Range

BD 51.898

BD 51.898 Each (Exc. Vat)

BD 57.088

BD 57.088 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Barrel Sensor, 4.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Threaded

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

40 mA

Response Time

<1 ms

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

OR18

Standards Met

CE, cULus

Country of Origin

Switzerland

Product details

OR18W.RR Series Stainless Steel Retro-Reflective Sensors

Baumer OR18W.RR stainless steel retro-reflective sensors offer a high sensing distance LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.

Feature and Benefits

M18 stainless steel housing
LED Light source
Sensitivity adjustable via potentiometer
Sensing range up to 3.5 m
Compact design
IP67/69K Rated

Baumer Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more