Baumer Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 800 mm Detection Range

RS Stock No.: 136-5793Brand: BaumerManufacturers Part No.: OR18.ZI-PW1P.71O/B005
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 800 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Threaded

Light Source

Infrared

IP Rating

IP67

Maximum Current

40 mA

Response Time

<1 ms

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

OR18

Standards Met

CE, cULus

Country of Origin

Hungary

Product details

OR18.ZI Series Diffuse Infrared Sensors

Baumer OR18.ZI diffuse photoelectric sensors offer a high sensing distance infrared LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.

Feature and Benefits

M18 ABS housing
Infrared LED Light source
Sensitivity adjustable via potentiometer
Sensing range up to 800 mm
Compact design
IP67 Rated

Baumer Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 24.348

BD 24.348 Each (Exc. Vat)

BD 26.783

BD 26.783 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 800 mm Detection Range

BD 24.348

BD 24.348 Each (Exc. Vat)

BD 26.783

BD 26.783 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 800 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 800 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Threaded

Light Source

Infrared

IP Rating

IP67

Maximum Current

40 mA

Response Time

<1 ms

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

OR18

Standards Met

CE, cULus

Country of Origin

Hungary

Product details

OR18.ZI Series Diffuse Infrared Sensors

Baumer OR18.ZI diffuse photoelectric sensors offer a high sensing distance infrared LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.

Feature and Benefits

M18 ABS housing
Infrared LED Light source
Sensitivity adjustable via potentiometer
Sensing range up to 800 mm
Compact design
IP67 Rated

Baumer Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more