Baumer Diffuse Photoelectric Sensor, Block Sensor, 3 mm → 150 mm Detection Range

RS Stock No.: 418-5672Brand: BaumerManufacturers Part No.: OZDK 10P5101/S35ADistrelec Article No.: 30079117
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<50 μs

Minimum Operating Temperature

-10°C

Series

OZDK

Housing Material

ASA

Maximum Operating Temperature

+50°C

Distrelec Product Id

30079117

Country of Origin

Switzerland

Product details

Series 10 Miniature Laser Sensor

Around the size of a cube of sugar, these Series 10 Laser Sensors are an effective replacement for bulkier fibre optic systems
Pinpoint red laser spot aids setup
High speed response maintains accuracy at high production rates
Precise background suppression by triangulation
200 micron lateral approach accuracy
Mounting bracket available separately

Warning

Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes

Stock information temporarily unavailable.

BD 284.498

BD 284.498 Each (Exc. Vat)

BD 312.948

BD 312.948 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 3 mm → 150 mm Detection Range

BD 284.498

BD 284.498 Each (Exc. Vat)

BD 312.948

BD 312.948 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 3 mm → 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<50 μs

Minimum Operating Temperature

-10°C

Series

OZDK

Housing Material

ASA

Maximum Operating Temperature

+50°C

Distrelec Product Id

30079117

Country of Origin

Switzerland

Product details

Series 10 Miniature Laser Sensor

Around the size of a cube of sugar, these Series 10 Laser Sensors are an effective replacement for bulkier fibre optic systems
Pinpoint red laser spot aids setup
High speed response maintains accuracy at high production rates
Precise background suppression by triangulation
200 micron lateral approach accuracy
Mounting bracket available separately

Warning

Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes