Technical Document
Specifications
Brand
BaumerCurrent Type
DC
Number Of Digits
5
Display Type
LED
Analogue Effect
Digits Only
Meter Type
Voltmeter
Series
PA419
Country of Origin
Spain
Product details
419 series voltage / current indicators
5-digit 3-colour LED display
Voltage indicators - DC/AC-TRMS current
DIN 48 x 96 mm
With 2 or 4 limits
Display range can be linearised
Interface RS232 or RS485
Min. and Max. & hold functions
Input signal stabilisation filter
refresh time: 50 ms
Relay Outputs: changeover contact 260 V ac/1 A
BD 200.193
BD 200.193 Each (Exc. Vat)
BD 220.212
BD 220.212 Each (inc. VAT)
1
BD 200.193
BD 200.193 Each (Exc. Vat)
BD 220.212
BD 220.212 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 200.193 |
5 - 9 | BD 194.077 |
10+ | BD 190.082 |
Technical Document
Specifications
Brand
BaumerCurrent Type
DC
Number Of Digits
5
Display Type
LED
Analogue Effect
Digits Only
Meter Type
Voltmeter
Series
PA419
Country of Origin
Spain
Product details
419 series voltage / current indicators
5-digit 3-colour LED display
Voltage indicators - DC/AC-TRMS current
DIN 48 x 96 mm
With 2 or 4 limits
Display range can be linearised
Interface RS232 or RS485
Min. and Max. & hold functions
Input signal stabilisation filter
refresh time: 50 ms
Relay Outputs: changeover contact 260 V ac/1 A