Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max

RS Stock No.: 210-0722Brand: BaumerManufacturers Part No.: PF20S-11.010.T445.23.0.0000.0
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Baumer

Media Monitored

Liquid

Device Type

FlexFlow Flow & Temperature Measurement Sensor

Minimum Flow Rate

10 cm/s

Maximum Flow Rate

400 cm/s

Supply Voltage

30 V dc

Connection Type

M18 Sealing Cone

Series

PF20S

Country of Origin

Germany

Stock information temporarily unavailable.

BD 237.853

BD 237.853 Each (Exc. Vat)

BD 261.638

BD 261.638 Each (inc. VAT)

Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max

BD 237.853

BD 237.853 Each (Exc. Vat)

BD 261.638

BD 261.638 Each (inc. VAT)

Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Media Monitored

Liquid

Device Type

FlexFlow Flow & Temperature Measurement Sensor

Minimum Flow Rate

10 cm/s

Maximum Flow Rate

400 cm/s

Supply Voltage

30 V dc

Connection Type

M18 Sealing Cone

Series

PF20S

Country of Origin

Germany