Baumer Hygienic Pressure Sensor, -1bar Min, 5bar Max, Analogue Output, Relative Reading

RS Stock No.: 921-3113Brand: BaumerManufacturers Part No.: PFMH-54.BC3R.A1153.51202.2000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

Tri-Clamp DN38

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

≤0.3 s

Maximum Current

20 mA

Supply Voltage

10 → 35 V dc

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+85°C

Country of Origin

Denmark

Product details

CombiPress PFMH Temperature Transmitter

Professional range of Baumer temperature transmitters from the CombiTemp PFMH series. The transmitters have a flush diaphragm and built-in graphical display. The temperature transmitters are ideal for food and beverage, pharmaceutical and water treatment.

Flush diaphragm
Built in graphic display

Stock information temporarily unavailable.

BD 497.690

BD 497.690 Each (Exc. Vat)

BD 547.459

BD 547.459 Each (inc. VAT)

Baumer Hygienic Pressure Sensor, -1bar Min, 5bar Max, Analogue Output, Relative Reading

BD 497.690

BD 497.690 Each (Exc. Vat)

BD 547.459

BD 547.459 Each (inc. VAT)

Baumer Hygienic Pressure Sensor, -1bar Min, 5bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

Tri-Clamp DN38

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

≤0.3 s

Maximum Current

20 mA

Supply Voltage

10 → 35 V dc

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+85°C

Country of Origin

Denmark

Product details

CombiPress PFMH Temperature Transmitter

Professional range of Baumer temperature transmitters from the CombiTemp PFMH series. The transmitters have a flush diaphragm and built-in graphical display. The temperature transmitters are ideal for food and beverage, pharmaceutical and water treatment.

Flush diaphragm
Built in graphic display