Technical Document
Specifications
Brand
BaumerPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Fluid
Process Connection
1 1/2 in Tri-Clamp (ISO 2852)
Supply Voltage
30 V
Interface
IO-Link
Hazardous Area Certification
ATEX
IP Rating
IP67
Country of Origin
Germany
BD 206.464
BD 206.464 Each (Exc. Vat)
BD 227.110
BD 227.110 Each (inc. VAT)
1
BD 206.464
BD 206.464 Each (Exc. Vat)
BD 227.110
BD 227.110 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Fluid
Process Connection
1 1/2 in Tri-Clamp (ISO 2852)
Supply Voltage
30 V
Interface
IO-Link
Hazardous Area Certification
ATEX
IP Rating
IP67
Country of Origin
Germany