Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer TA1200 Tachometer, 6 Digit LED, 7kHz, 100 → 300 V dc, 85 → 265 V ac

RS Stock No.: 508-6790Brand: BaumerManufacturers Part No.: TA1200.004AX01
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Supply Voltage

100 → 300 V dc, 85 → 265 V ac

Count Mode

Revolutions per Minute

Display Type

LED

Function

Tachometer

Input Type

Voltage

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

10 mm

Maximum Count Frequency

7kHz

Series

TA1200

Product details

Compact tachometers TA 1220 - 10 mm display

LED tachometers, 4 x 10-mm high red LED digits.
Displays speeds, rates and frequencies.
Measures feedthrough time.
NPN, PNP, NAMUR, TTL or sinusoidal pulsed input signal from 100 → 600 Vac.
Displayed in seconds, minutes or hours.
Measurement principle based on measuring the period of the input signal.
Mounting bracket supplied.

Standards

EN50082-2 and EN55011

Stock information temporarily unavailable.

BD 92.785

BD 92.785 Each (Exc. Vat)

BD 102.063

BD 102.063 Each (inc. VAT)

Baumer TA1200 Tachometer, 6 Digit LED, 7kHz, 100 → 300 V dc, 85 → 265 V ac

BD 92.785

BD 92.785 Each (Exc. Vat)

BD 102.063

BD 102.063 Each (inc. VAT)

Baumer TA1200 Tachometer, 6 Digit LED, 7kHz, 100 → 300 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 92.785
5 - 9BD 89.952
10+BD 87.978

Technical Document

Specifications

Brand

Baumer

Supply Voltage

100 → 300 V dc, 85 → 265 V ac

Count Mode

Revolutions per Minute

Display Type

LED

Function

Tachometer

Input Type

Voltage

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

10 mm

Maximum Count Frequency

7kHz

Series

TA1200

Product details

Compact tachometers TA 1220 - 10 mm display

LED tachometers, 4 x 10-mm high red LED digits.
Displays speeds, rates and frequencies.
Measures feedthrough time.
NPN, PNP, NAMUR, TTL or sinusoidal pulsed input signal from 100 → 600 Vac.
Displayed in seconds, minutes or hours.
Measurement principle based on measuring the period of the input signal.
Mounting bracket supplied.

Standards

EN50082-2 and EN55011