Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Tachogenerator 60mV, at ≤ 10000rpm, EURO Flange B10, 11mm Shaft Diameter

RS Stock No.: 199-4965Brand: BaumerManufacturers Part No.: TDP0,2 LT-4 B10 55
brand-logo
View all in Tachogenerators

Technical Document

Specifications

Brand

Baumer

Number of Outputs

1

Open Circuit Voltage

60mV

Maximum Speed

≤ 10000rpm

Mounting Type

EURO Flange B10

Flange Diameter

115mm

Shaft Diameter

11mm

Power Rating

12W

Shaft Type

Solid

Operating Temperature Range

-30 to +130°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 404.320

BD 404.320 Each (Exc. Vat)

BD 444.752

BD 444.752 Each (inc. VAT)

Baumer Tachogenerator 60mV, at ≤ 10000rpm, EURO Flange B10, 11mm Shaft Diameter

BD 404.320

BD 404.320 Each (Exc. Vat)

BD 444.752

BD 444.752 Each (inc. VAT)

Baumer Tachogenerator 60mV, at ≤ 10000rpm, EURO Flange B10, 11mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Number of Outputs

1

Open Circuit Voltage

60mV

Maximum Speed

≤ 10000rpm

Mounting Type

EURO Flange B10

Flange Diameter

115mm

Shaft Diameter

11mm

Power Rating

12W

Shaft Type

Solid

Operating Temperature Range

-30 to +130°C

Country of Origin

Germany