Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V, 12 → 30 V dc

RS Stock No.: 187-1798Brand: BaumerManufacturers Part No.: U500.DA0.2-UAMJ.72F
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

56.2mm

Housing Material

Plastic

Width

32.2mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

18mm

Communication Protocol

IO-LINK

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+65°C

Standards Met

CE, cULus

Series

U500

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 196.075

BD 196.075 Each (Exc. Vat)

BD 215.683

BD 215.683 Each (inc. VAT)

Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V, 12 → 30 V dc

BD 196.075

BD 196.075 Each (Exc. Vat)

BD 215.683

BD 215.683 Each (inc. VAT)

Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

56.2mm

Housing Material

Plastic

Width

32.2mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

18mm

Communication Protocol

IO-LINK

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+65°C

Standards Met

CE, cULus

Series

U500

Country of Origin

Switzerland