Technical Document
Specifications
Brand
BaumerThread Size
M12
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
70 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
70mm
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Switching Current
200 mA
Country of Origin
Switzerland
BD 218.097
BD 218.097 Each (Exc. Vat)
BD 239.907
BD 239.907 Each (inc. VAT)
1
BD 218.097
BD 218.097 Each (Exc. Vat)
BD 239.907
BD 239.907 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerThread Size
M12
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
70 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
70mm
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Switching Current
200 mA
Country of Origin
Switzerland