Baumer Ultrasonic Threaded Barrel Motion Sensor, M12, 200 mm Detection 0-10 V, 15 → 30 V dc

RS Stock No.: 210-0747Brand: BaumerManufacturers Part No.: UNAM 12U9914/S14Distrelec Article No.: 30079141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Ultrasonic

Detection Range

200 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

70mm

IP Rating

IP67

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

BD 230.395

BD 230.395 Each (Exc. Vat)

BD 253.435

BD 253.435 Each (inc. VAT)

Baumer Ultrasonic Threaded Barrel Motion Sensor, M12, 200 mm Detection 0-10 V, 15 → 30 V dc

BD 230.395

BD 230.395 Each (Exc. Vat)

BD 253.435

BD 253.435 Each (inc. VAT)

Baumer Ultrasonic Threaded Barrel Motion Sensor, M12, 200 mm Detection 0-10 V, 15 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Ultrasonic

Detection Range

200 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

70mm

IP Rating

IP67

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland