Technical Document
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
100 → 700 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
12 → 30 V dc
Length
89mm
Width
18mm
Maximum dc Voltage
30V
Switching Current
200 mA
Housing Material
Brass Nickel Plated
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
Switzerland
Product details
M18 Thread UNAM-18P PNP;N/O output
Nickel brass housing
Adjustment by potentiometer
Synchronisation feature
Prewired connection
Dimensions: M18 x 90mm
Block and Barrel Style
BD 346.500
BD 346.500 Each (Exc. Vat)
BD 381.150
BD 381.150 Each (inc. VAT)
1
BD 346.500
BD 346.500 Each (Exc. Vat)
BD 381.150
BD 381.150 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
100 → 700 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
12 → 30 V dc
Length
89mm
Width
18mm
Maximum dc Voltage
30V
Switching Current
200 mA
Housing Material
Brass Nickel Plated
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
Switzerland
Product details
M18 Thread UNAM-18P PNP;N/O output
Nickel brass housing
Adjustment by potentiometer
Synchronisation feature
Prewired connection
Dimensions: M18 x 90mm