Baumer Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 4-20 mA, 15 → 30 V dc

RS Stock No.: 338-9924Brand: BaumerManufacturers Part No.: UNAM 30I6103/S14
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

81mm

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Switching Current

20 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

M30 Thread UNAM 30I Analogue output

Nickel brass housing
Output 4 to 20//20 to 4mA Output slope can be inverted
Teach-in
M12 plug-in connector
Dimensions: M30 x 70mm (excl conn)

Block and Barrel Style

Stock information temporarily unavailable.

BD 351.780

BD 351.780 Each (Exc. Vat)

BD 386.958

BD 386.958 Each (inc. VAT)

Baumer Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 4-20 mA, 15 → 30 V dc

BD 351.780

BD 351.780 Each (Exc. Vat)

BD 386.958

BD 386.958 Each (inc. VAT)

Baumer Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 4-20 mA, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

81mm

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Switching Current

20 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

M30 Thread UNAM 30I Analogue output

Nickel brass housing
Output 4 to 20//20 to 4mA Output slope can be inverted
Teach-in
M12 plug-in connector
Dimensions: M30 x 70mm (excl conn)

Block and Barrel Style