Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Ultrasonic Block Proximity Sensor, 200 mm Detection, PNP NO, 12 → 30 V dc

RS Stock No.: 446-0226Brand: BaumerManufacturers Part No.: UNDK 20P6914/S35ADistrelec Article No.: 30079150
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

200 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

42mm

Housing Material

PET

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

15mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

UNDK-20P Series PNP;N/O Output

Polyester housing.
Teach-in
M8 plug-in connector
Dimensions (mm): 42(excl conn.) x 15 x 20 HWD

Block and Barrel Style

Stock information temporarily unavailable.

BD 217.744

BD 217.744 Each (Exc. Vat)

BD 239.518

BD 239.518 Each (inc. VAT)

Baumer Ultrasonic Block Proximity Sensor, 200 mm Detection, PNP NO, 12 → 30 V dc

BD 217.744

BD 217.744 Each (Exc. Vat)

BD 239.518

BD 239.518 Each (inc. VAT)

Baumer Ultrasonic Block Proximity Sensor, 200 mm Detection, PNP NO, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

200 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

42mm

Housing Material

PET

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

15mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

UNDK-20P Series PNP;N/O Output

Polyester housing.
Teach-in
M8 plug-in connector
Dimensions (mm): 42(excl conn.) x 15 x 20 HWD

Block and Barrel Style