Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V, 15 → 30 V dc

Technical Document
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Detection Range
1 m
Body Style
Block
Analogue Switching Output Type
0-10 V
Connection Type
M12
Supply Voltage
15 → 30 V dc
Length
65mm
IP Rating
IP67
Width
30mm
Housing Material
Die Cast Zinc
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Switching Current
20 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Depth
31.1mm
Country of Origin
Switzerland
Product details
UNDK-30U Series Analogue Output
Polyester housing,
Repeatability < 1% Sd,
Teach-in
Output slope can be inverted
M12 plug-in connector
Dimension (mm): 65(excl conn.) x 30 x 31 HWD
Block and Barrel Style
BD 322.300
BD 322.300 Each (Exc. Vat)
BD 354.530
BD 354.530 Each (inc. VAT)
1
BD 322.300
BD 322.300 Each (Exc. Vat)
BD 354.530
BD 354.530 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Detection Range
1 m
Body Style
Block
Analogue Switching Output Type
0-10 V
Connection Type
M12
Supply Voltage
15 → 30 V dc
Length
65mm
IP Rating
IP67
Width
30mm
Housing Material
Die Cast Zinc
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Switching Current
20 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Depth
31.1mm
Country of Origin
Switzerland
Product details
UNDK-30U Series Analogue Output
Polyester housing,
Repeatability < 1% Sd,
Teach-in
Output slope can be inverted
M12 plug-in connector
Dimension (mm): 65(excl conn.) x 30 x 31 HWD