Baumer Ultrasonic Block Motion Sensor, 400 mm Detection 0-10 V, 15 → 30 V dc

RS Stock No.: 210-0753Brand: BaumerManufacturers Part No.: UNDK 30U6112/S14
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

400 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

65mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

31mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

BD 313.880

BD 313.880 Each (Exc. Vat)

BD 345.268

BD 345.268 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 400 mm Detection 0-10 V, 15 → 30 V dc

BD 313.880

BD 313.880 Each (Exc. Vat)

BD 345.268

BD 345.268 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 400 mm Detection 0-10 V, 15 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

400 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

65mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

31mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland