Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Ultrasonic Block Motion Sensor, 400 mm Detection 0-10 V, 15 → 30 V dc

RS Stock No.: 210-0756Brand: BaumerManufacturers Part No.: UNDK 30U9112/S14
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

400 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

65mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

31mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 319.737

BD 319.737 Each (Exc. Vat)

BD 351.711

BD 351.711 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 400 mm Detection 0-10 V, 15 → 30 V dc

BD 319.737

BD 319.737 Each (Exc. Vat)

BD 351.711

BD 351.711 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 400 mm Detection 0-10 V, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

400 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

65mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

31mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland