Baumer Ultrasonic Proximity Sensor, M18, 70 → 1000 mm Detection, 12 → 30 V dc

RS Stock No.: 285-8761Brand: BaumerManufacturers Part No.: UR18.DA0.2-IAMJ.9BFDistrelec Article No.: 30158289
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

70 → 1000 mm

Supply Voltage

12 → 30 V dc

IP Rating

IP67, IP69

Series

UR18

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 196.075

BD 196.075 Each (Exc. Vat)

BD 215.683

BD 215.683 Each (inc. VAT)

Baumer Ultrasonic Proximity Sensor, M18, 70 → 1000 mm Detection, 12 → 30 V dc

BD 196.075

BD 196.075 Each (Exc. Vat)

BD 215.683

BD 215.683 Each (inc. VAT)

Baumer Ultrasonic Proximity Sensor, M18, 70 → 1000 mm Detection, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

70 → 1000 mm

Supply Voltage

12 → 30 V dc

IP Rating

IP67, IP69

Series

UR18

Country of Origin

Switzerland