Baumer Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO, 12 → 30 V dc

Technical Document
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Detection Range
1 m
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
Length
65mm
IP Rating
IP67
Housing Material
Die Cast Zinc
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Short Circuit Overload Protection
Yes
Depth
31.1mm
Maximum Operating Temperature
+60°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Country of Origin
Switzerland
Product details
UZDK-30P Series 2 x PNP;N/O Output
Polyester housing
Teach-in
M12 plug-in connector
Dimensions (mm): 65(excl conn.) x 30 x 31 HWD
Block and Barrel Style
BD 327.432
BD 327.432 Each (Exc. Vat)
BD 360.175
BD 360.175 Each (inc. VAT)
1
BD 327.432
BD 327.432 Each (Exc. Vat)
BD 360.175
BD 360.175 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Detection Range
1 m
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
Length
65mm
IP Rating
IP67
Housing Material
Die Cast Zinc
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Short Circuit Overload Protection
Yes
Depth
31.1mm
Maximum Operating Temperature
+60°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Country of Origin
Switzerland
Product details
UZDK-30P Series 2 x PNP;N/O Output
Polyester housing
Teach-in
M12 plug-in connector
Dimensions (mm): 65(excl conn.) x 30 x 31 HWD