BC Components, VDR Metal Oxide Varistor 170pF 10A, Clamping 600V, Varistor 360V
Technical Document
Specifications
Brand
BC ComponentsVaristor Voltage
360V
Maximum AC Voltage Rating
230V
Maximum DC Voltage Rating
300V
Clamping Voltage
600V
Clamping Current
10A
Material
Metal
Energy
30J
Series
VDR
Diameter
9mm
Maximum Surge Current
1200A
Capacitance
170pF
Length
35mm
Depth
4.9mm
Thickness
6.5mm
Dimensions
9 (Dia.) x 35mm
Lead Pitch
5mm
Product details
VDR Varistors
VDR resistors, or varistors, are semiconductor resistors whose conductivity at a given temperature increases with voltage.
Has a wide variety of applications, the most common including: clipping, relay coil contact protection, voltage stabilisation.
Approvals
UL; CECC; VDE; CSA.
BD 0.495
BD 0.495 Each (Exc. Vat)
BD 0.545
BD 0.545 Each (inc. VAT)
1
BD 0.495
BD 0.495 Each (Exc. Vat)
BD 0.545
BD 0.545 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BC ComponentsVaristor Voltage
360V
Maximum AC Voltage Rating
230V
Maximum DC Voltage Rating
300V
Clamping Voltage
600V
Clamping Current
10A
Material
Metal
Energy
30J
Series
VDR
Diameter
9mm
Maximum Surge Current
1200A
Capacitance
170pF
Length
35mm
Depth
4.9mm
Thickness
6.5mm
Dimensions
9 (Dia.) x 35mm
Lead Pitch
5mm
Product details
VDR Varistors
VDR resistors, or varistors, are semiconductor resistors whose conductivity at a given temperature increases with voltage.
Has a wide variety of applications, the most common including: clipping, relay coil contact protection, voltage stabilisation.
Approvals
UL; CECC; VDE; CSA.