Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BCN3D Sigma D25 3D Printer

RS Stock No.: 218-2027Brand: BCN3DManufacturers Part No.: 3601000003
brand-logo
View all in 3D Printers

Technical Document

Specifications

Brand

BCN3D

Technology

FFF

Build Volume

420 x 300 x 200mm

Number of Heads

2

Model

Sigma D25

Multi Material Printing

Yes

Minimum Layer Height

0.05mm

Country of Origin

Spain

You may be interested in
CEL RoboxPRO 3D Printer
BD 2,906.771Each (Exc. Vat)
BCN3D Sigmax R19 3D Printer
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 2,544.421

BD 2,544.421 Each (Exc. Vat)

BD 2,798.863

BD 2,798.863 Each (inc. VAT)

BCN3D Sigma D25 3D Printer

BD 2,544.421

BD 2,544.421 Each (Exc. Vat)

BD 2,798.863

BD 2,798.863 Each (inc. VAT)

BCN3D Sigma D25 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CEL RoboxPRO 3D Printer
BD 2,906.771Each (Exc. Vat)
BCN3D Sigmax R19 3D Printer
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

BCN3D

Technology

FFF

Build Volume

420 x 300 x 200mm

Number of Heads

2

Model

Sigma D25

Multi Material Printing

Yes

Minimum Layer Height

0.05mm

Country of Origin

Spain

You may be interested in
CEL RoboxPRO 3D Printer
BD 2,906.771Each (Exc. Vat)
BCN3D Sigmax R19 3D Printer
P.O.A.Each (Exc. Vat)