Beco P209SS Pillow Block -, 85mm ID

RS Stock No.: 283-8221Brand: BecoManufacturers Part No.: P209SS

Technical Document

Specifications

Brand

Beco

Inside Diameter

85mm

Bearing Unit Type

Pillow Block

Material

Stainless Steel

Centre Height

108mm

Country of Origin

China

Stock information temporarily unavailable.

BD 34.342

BD 34.342 Each (Exc. Vat)

BD 37.776

BD 37.776 Each (inc. VAT)

Beco P209SS Pillow Block -, 85mm ID

BD 34.342

BD 34.342 Each (Exc. Vat)

BD 37.776

BD 37.776 Each (inc. VAT)

Beco P209SS Pillow Block -, 85mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Beco

Inside Diameter

85mm

Bearing Unit Type

Pillow Block

Material

Stainless Steel

Centre Height

108mm

Country of Origin

China