RBAM Beeswift Black Cotton, Polyester Reusable Face Mask 2 Ply, for Medical, One Size

RS Stock No.: 209-8417Brand: BeeswiftManufacturers Part No.: RBAM
View all in Face Masks

Technical Document

Specifications

Application

Medical

Reusable/Disposable

Reusable

Ply

2

Colour

Black

Quantity Per Package

10

Size

One Size

Material

Cotton, Polyester

Cleanroom

No

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 19.756

BD 19.756 1 Bag of 10 (Exc. Vat)

BD 21.732

BD 21.732 1 Bag of 10 (inc. VAT)

RBAM Beeswift Black Cotton, Polyester Reusable Face Mask 2 Ply, for Medical, One Size

BD 19.756

BD 19.756 1 Bag of 10 (Exc. Vat)

BD 21.732

BD 21.732 1 Bag of 10 (inc. VAT)

RBAM Beeswift Black Cotton, Polyester Reusable Face Mask 2 Ply, for Medical, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Medical

Reusable/Disposable

Reusable

Ply

2

Colour

Black

Quantity Per Package

10

Size

One Size

Material

Cotton, Polyester

Cleanroom

No

Country of Origin

Vietnam