Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Beeswift Black Socks, size 43 → 45cm 6 → 11in

RS Stock No.: 281-6383Brand: BeeswiftManufacturers Part No.: S9-L
brand-logo
View all in Socks

Technical Document

Specifications

Size

L

Size UK

6 → 11in

Material

Cotton, Polyester

Colour

Black

Special Features

Thermal

Size EUR

43 → 45cm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 1.864

BD 1.864 1 Pair (Exc. Vat)

BD 2.050

BD 2.050 1 Pair (inc. VAT)

Beeswift Black Socks, size 43 → 45cm 6 → 11in

BD 1.864

BD 1.864 1 Pair (Exc. Vat)

BD 2.050

BD 2.050 1 Pair (inc. VAT)

Beeswift Black Socks, size 43 → 45cm 6 → 11in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

L

Size UK

6 → 11in

Material

Cotton, Polyester

Colour

Black

Special Features

Thermal

Size EUR

43 → 45cm

Country of Origin

China

You may be interested in