Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Beeswift Cream Socks, size 41 → 42cm 6 → 8in

RS Stock No.: 281-6382Brand: BeeswiftManufacturers Part No.: SBSW10.5
brand-logo
View all in Socks

Technical Document

Specifications

Size

M

Size UK

6 → 8in

Colour

Cream

Material

1% Elastine, 9% Viscose, 15% Acrylic, 21% Polyester, 54% Wool

Special Features

Insulated

Size EUR

41 → 42cm

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 4.768

BD 4.768 1 Pair (Exc. Vat)

BD 5.245

BD 5.245 1 Pair (inc. VAT)

Beeswift Cream Socks, size 41 → 42cm 6 → 8in

BD 4.768

BD 4.768 1 Pair (Exc. Vat)

BD 5.245

BD 5.245 1 Pair (inc. VAT)

Beeswift Cream Socks, size 41 → 42cm 6 → 8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Size UK

6 → 8in

Colour

Cream

Material

1% Elastine, 9% Viscose, 15% Acrylic, 21% Polyester, 54% Wool

Special Features

Insulated

Size EUR

41 → 42cm

Country of Origin

Turkey