Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BEEVERYCREATIVE 1.75mm Clear PLA 3D Printer Filament, 330g

RS Stock No.: 837-2653Brand: BEEVERYCREATIVEManufacturers Part No.: 5600881930134
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Printing Technology

FDM

Machine Specific

Yes

Colour

Clear

Weight

330g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Portugal

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BEEVERYCREATIVE 1.75mm Clear PLA 3D Printer Filament, 330g

P.O.A.

BEEVERYCREATIVE 1.75mm Clear PLA 3D Printer Filament, 330g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Printing Technology

FDM

Machine Specific

Yes

Colour

Clear

Weight

330g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Portugal

You may be interested in