Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Beha-Amprobe CHB15-D Clamp Meter, 200A dc, Max Current 200A ac CAT II 600V With RS Calibration

RS Stock No.: 911-9970Brand: Beha-AmprobeManufacturers Part No.: CHB15-D
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Absolute Maximum AC Voltage Measurement

400V ac

Absolute Maximum DC Voltage Measurement

400V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

CHB15-D

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±3% + 2 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2% + 4 Digits

Best AC Voltage Accuracy

±2% + 2 Digits

Best DC Voltage Accuracy

±2% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Jaw Capacity Busbars

23mm

Best Resistance Measurement Accuracy

±2% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Safety Category Level

CAT II

Safety Category Voltage

600V

Battery Type

LR6

Safety Category

CAT II 600V

Power Source

Battery

Width

63.6mm

Length

183mm

Resistance Measurement Resolution

100mΩ

Dimensions

183 x 63.6 x 35.6mm

DC Voltage Measurement Resolution

0.1V dc

Minimum Operating Temperature

-10°C

Height

35.6mm

AC Voltage Measurement Resolution

0.1V ac

Maximum Conductor Size

23mm

Weight

190g

Country of Origin

Taiwan, Province Of China

Product details

CHB15-D Clamp Meter

The CHB 15 Clamp Meter (German version) is universal, multi-purpose IEC 1010, EN 61010 electrical measuring instruments. It complies with the standards and provides safe, reliable operation. The clamp meter is a valuable tool for all sorts of measurements in both trade and industry.

3 3/4 digit, digital LC-Display with Bargraph
Manual Range select for Voltage, Current and Resistance measurements
Clamp opening 23 mm
Data Hold
MIN/MAX-Value-Function
Zero-Adjust for Current measurement DC
Relativ-Function
CAT II/600 V safety rating

Supplied with

2 x test leads with probes (red/black), 2 x 1,5 V IEC LR6 batteries, holster and instruction manual

Standards

DIN VDE 0411/EN 61010/IEC 61010

Stock information temporarily unavailable.

P.O.A.

Beha-Amprobe CHB15-D Clamp Meter, 200A dc, Max Current 200A ac CAT II 600V With RS Calibration

Calibration type

P.O.A.

Beha-Amprobe CHB15-D Clamp Meter, 200A dc, Max Current 200A ac CAT II 600V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Absolute Maximum AC Voltage Measurement

400V ac

Absolute Maximum DC Voltage Measurement

400V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

CHB15-D

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±3% + 2 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2% + 4 Digits

Best AC Voltage Accuracy

±2% + 2 Digits

Best DC Voltage Accuracy

±2% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Jaw Capacity Busbars

23mm

Best Resistance Measurement Accuracy

±2% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Safety Category Level

CAT II

Safety Category Voltage

600V

Battery Type

LR6

Safety Category

CAT II 600V

Power Source

Battery

Width

63.6mm

Length

183mm

Resistance Measurement Resolution

100mΩ

Dimensions

183 x 63.6 x 35.6mm

DC Voltage Measurement Resolution

0.1V dc

Minimum Operating Temperature

-10°C

Height

35.6mm

AC Voltage Measurement Resolution

0.1V ac

Maximum Conductor Size

23mm

Weight

190g

Country of Origin

Taiwan, Province Of China

Product details

CHB15-D Clamp Meter

The CHB 15 Clamp Meter (German version) is universal, multi-purpose IEC 1010, EN 61010 electrical measuring instruments. It complies with the standards and provides safe, reliable operation. The clamp meter is a valuable tool for all sorts of measurements in both trade and industry.

3 3/4 digit, digital LC-Display with Bargraph
Manual Range select for Voltage, Current and Resistance measurements
Clamp opening 23 mm
Data Hold
MIN/MAX-Value-Function
Zero-Adjust for Current measurement DC
Relativ-Function
CAT II/600 V safety rating

Supplied with

2 x test leads with probes (red/black), 2 x 1,5 V IEC LR6 batteries, holster and instruction manual

Standards

DIN VDE 0411/EN 61010/IEC 61010