Technical Document
Specifications
Brand
Beha-AmprobeConnection Type
Test Lead
Display Type
LED
Safety Category
CAT IV 600 V
Current Consumption
<3.5mA
Power Source
Mains
Dimensions
137 x 65 x 33mm
Weight
253g
Height
33mm
Length
137mm
Maximum Frequency
400Hz
Minimum Operating Temperature
0°C
Width
65mm
Model Number p
PRM-5-EUR
Safety Category Level
CAT IV
Plug Type
CEE
Safety Category Voltage
600V
Minimum Frequency
16 Hz
Minimum Voltage
100V
Maximum Voltage
700V
Maximum Operating Temperature
+40°C
Country of Origin
China
BD 63.036
BD 63.036 Each (Exc. Vat)
BD 69.340
BD 69.340 Each (inc. VAT)
Calibration type
No Calibration
1
BD 63.036
BD 63.036 Each (Exc. Vat)
BD 69.340
BD 69.340 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Beha-AmprobeConnection Type
Test Lead
Display Type
LED
Safety Category
CAT IV 600 V
Current Consumption
<3.5mA
Power Source
Mains
Dimensions
137 x 65 x 33mm
Weight
253g
Height
33mm
Length
137mm
Maximum Frequency
400Hz
Minimum Operating Temperature
0°C
Width
65mm
Model Number p
PRM-5-EUR
Safety Category Level
CAT IV
Plug Type
CEE
Safety Category Voltage
600V
Minimum Frequency
16 Hz
Minimum Voltage
100V
Maximum Voltage
700V
Maximum Operating Temperature
+40°C
Country of Origin
China