Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Beha-Amprobe SOLAR-100 Solar Power Meter SOLAR-100, Solar Power

RS Stock No.: 184-6793Brand: Beha-AmprobeManufacturers Part No.: SOLAR-100
brand-logo
View all in Solar Power Meters

Technical Document

Specifications

Maximum Light Level

634 Btu/ft² x h, 2000 W/m²

Best Accuracy

±10 W/m², ±3 Btu/ft² x h

Angular Accuracy

<5%

Test Type

Solar Power

Includes

9V Alkaline Battery

Battery Type

9V Alkaline

Dimensions

132 x 60 x 38mm

Weight

150g

Height

38mm

Width

60mm

Minimum Operating Temperature

+5°C

Model Number p

SOLAR-100

Length

132mm

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Beha-Amprobe SOLAR-100 Solar Power Meter SOLAR-100, Solar Power

P.O.A.

Beha-Amprobe SOLAR-100 Solar Power Meter SOLAR-100, Solar Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Light Level

634 Btu/ft² x h, 2000 W/m²

Best Accuracy

±10 W/m², ±3 Btu/ft² x h

Angular Accuracy

<5%

Test Type

Solar Power

Includes

9V Alkaline Battery

Battery Type

9V Alkaline

Dimensions

132 x 60 x 38mm

Weight

150g

Height

38mm

Width

60mm

Minimum Operating Temperature

+5°C

Model Number p

SOLAR-100

Length

132mm

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China