Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Beha-Amprobe TMA-21HW Hotwire Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Humidity, Temperature

RS Stock No.: 184-6783Brand: Beha-AmprobeManufacturers Part No.: TMA-21HW
brand-logo
View all in Anemometers

Technical Document

Specifications

Model Number p

TMA-21HW

Measurement Parameters

Air Flow, Air Velocity, Humidity, Temperature

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Probe Type

Hotwire

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

AAA

Battery Life

10 h

Dimensions

361 x 216 x 64mm

Weight

1kg

Height

63.5mm

Minimum Operating Temperature

0°C

Width

216mm

Length

360.7mm

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Beha-Amprobe TMA-21HW Hotwire Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Humidity, Temperature

P.O.A.

Beha-Amprobe TMA-21HW Hotwire Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Humidity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

TMA-21HW

Measurement Parameters

Air Flow, Air Velocity, Humidity, Temperature

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Probe Type

Hotwire

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

AAA

Battery Life

10 h

Dimensions

361 x 216 x 64mm

Weight

1kg

Height

63.5mm

Minimum Operating Temperature

0°C

Width

216mm

Length

360.7mm

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China