Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Beijer Electronics E1062 TFT LCD HMI Panel, 5.7 in Display, 4 port, 24 V dc Supply, 275 x 168 x 63 mm

RS Stock No.: 123-3865Brand: Beijer ElectronicsManufacturers Part No.: E1062
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

E1000

Product Range

E1062

Display Type

TFT LCD

Manufacturer Part No.

E1062

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

5.7 in

IP Rating

IP20, IP66

Display Colour

Monochrome

Width

168mm

Minimum Operating Temperature

0°C

Kit Included

Yes

Length

275mm

Depth

63mm

Maximum Operating Temperature

+50°C

Dimensions

275 x 168 x 63 mm

Supply Voltage

24 V dc

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 769.972

BD 769.972 Each (Exc. Vat)

BD 846.969

BD 846.969 Each (inc. VAT)

Beijer Electronics E1062 TFT LCD HMI Panel, 5.7 in Display, 4 port, 24 V dc Supply, 275 x 168 x 63 mm

BD 769.972

BD 769.972 Each (Exc. Vat)

BD 846.969

BD 846.969 Each (inc. VAT)

Beijer Electronics E1062 TFT LCD HMI Panel, 5.7 in Display, 4 port, 24 V dc Supply, 275 x 168 x 63 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

E1000

Product Range

E1062

Display Type

TFT LCD

Manufacturer Part No.

E1062

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

5.7 in

IP Rating

IP20, IP66

Display Colour

Monochrome

Width

168mm

Minimum Operating Temperature

0°C

Kit Included

Yes

Length

275mm

Depth

63mm

Maximum Operating Temperature

+50°C

Dimensions

275 x 168 x 63 mm

Supply Voltage

24 V dc

Country of Origin

Taiwan, Province Of China