Beijer Electronics E10 Series E1063 Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240

RS Stock No.: 123-3866Brand: Beijer ElectronicsManufacturers Part No.: E1063
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

E10

Product Range

E1063

Display Type

TFT LCD

Manufacturer Part No.

E1063

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

5.7 in

Backlighting

Yes

IP Rating

IP66

Supply Voltage

24 V dc

Display Colour

Monochrome

Width

152mm

Minimum Operating Temperature

0°C

Length

201mm

Depth

63mm

Maximum Operating Temperature

+50°C

Dimensions

201 x 152 x 63 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 574.860

BD 574.860 Each (Exc. Vat)

BD 632.346

BD 632.346 Each (inc. VAT)

Beijer Electronics E10 Series E1063 Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240

BD 574.860

BD 574.860 Each (Exc. Vat)

BD 632.346

BD 632.346 Each (inc. VAT)

Beijer Electronics E10 Series E1063 Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

E10

Product Range

E1063

Display Type

TFT LCD

Manufacturer Part No.

E1063

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

5.7 in

Backlighting

Yes

IP Rating

IP66

Supply Voltage

24 V dc

Display Colour

Monochrome

Width

152mm

Minimum Operating Temperature

0°C

Length

201mm

Depth

63mm

Maximum Operating Temperature

+50°C

Dimensions

201 x 152 x 63 mm

Country of Origin

Taiwan, Province Of China