Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
8.4 → 36 V dc
Power Rating
6W
Input Voltage Nominal
20 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
2 in x 1 in Case
Isolation Voltage
1.2 kV ac, 1.5kV dc
Length
50.8mm
Depth
10.5mm
Series
Q
Load Regulation
±3%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Product details
IMX7/IMS7 Series DC/DC Converters 7W
The Power-One professional IMX7 and IMS7 series of board mountable 7 watt DC/DC converters are designed to the latest industry standards and requirements. These highly reliable power supplies feature expert input and output filtering, transient and surge protection, low output ripple and noise, as well as excellent dynamic response to load and line alterations.
Wide input voltage range
High efficiency (typically 84%)
Isolated outputs
Input undervoltage lockout
Thermal protection
Flexible load distribution on outputs
Power-One Isolated DC/DC Converters
BD 55.544
BD 55.544 Each (Exc. Vat)
BD 61.098
BD 61.098 Each (inc. VAT)
1
BD 55.544
BD 55.544 Each (Exc. Vat)
BD 61.098
BD 61.098 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 55.544 |
5 - 9 | BD 52.767 |
10 - 24 | BD 49.990 |
25+ | BD 47.690 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
8.4 → 36 V dc
Power Rating
6W
Input Voltage Nominal
20 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
2 in x 1 in Case
Isolation Voltage
1.2 kV ac, 1.5kV dc
Length
50.8mm
Depth
10.5mm
Series
Q
Load Regulation
±3%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Product details
IMX7/IMS7 Series DC/DC Converters 7W
The Power-One professional IMX7 and IMS7 series of board mountable 7 watt DC/DC converters are designed to the latest industry standards and requirements. These highly reliable power supplies feature expert input and output filtering, transient and surge protection, low output ripple and noise, as well as excellent dynamic response to load and line alterations.
Wide input voltage range
High efficiency (typically 84%)
Isolated outputs
Input undervoltage lockout
Thermal protection
Flexible load distribution on outputs