Technical Document
Specifications
Output Voltage
5V dc
Output Current
26A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 390 V, 90 → 264 V
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
38.1mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
325g
Country of Origin
India
You may be interested in
MEAN WELL Switching Power Supply, RPS-160-5, 5V dc, 30A, 103W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
BD 29.953Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply (SMPS), ABC201-1005G, 5V dc, 26A, 200W, 1 Output, 120
1
P.O.A.
BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply (SMPS), ABC201-1005G, 5V dc, 26A, 200W, 1 Output, 120
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RPS-160-5, 5V dc, 30A, 103W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
BD 29.953Each (Exc. Vat)
Technical Document
Specifications
Output Voltage
5V dc
Output Current
26A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 390 V, 90 → 264 V
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
38.1mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
325g
Country of Origin
India
You may be interested in
MEAN WELL Switching Power Supply, RPS-160-5, 5V dc, 30A, 103W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
BD 29.953Each (Exc. Vat)