Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, FXP1800-48G, 12/48V dc, 1 A, 25.4 A, 32.2 A, 39.2 A,

RS Stock No.: 713-3699Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: FXP1800-48G
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12/48V dc

Output Current

1 A, 25.4 A, 32.2 A, 39.2 A

Power Rating

1.8kW

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

332.8mm

Width

141.2mm

Depth

40.5mm

Efficiency

89%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

2.8kg

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, FXP1800-48G, 12/48V dc, 1 A, 25.4 A, 32.2 A, 39.2 A,

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, FXP1800-48G, 12/48V dc, 1 A, 25.4 A, 32.2 A, 39.2 A,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12/48V dc

Output Current

1 A, 25.4 A, 32.2 A, 39.2 A

Power Rating

1.8kW

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

332.8mm

Width

141.2mm

Depth

40.5mm

Efficiency

89%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

2.8kg