Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -15 V, 15 V Output, 400mA Output,

RS Stock No.: 833-7925Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HAD15-0.4-AG
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-15 V, 15 V

Output Current

400mA

Embedded

Yes

Number of Outputs

2

Power Rating

12W

Length

123.7mm

Width

101.6mm

Depth

53.34mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -15 V, 15 V Output, 400mA Output,

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -15 V, 15 V Output, 400mA Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-15 V, 15 V

Output Current

400mA

Embedded

Yes

Number of Outputs

2

Power Rating

12W

Length

123.7mm

Width

101.6mm

Depth

53.34mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+70°C

Country of Origin

China