Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 2.4A Output, 57.6W

RS Stock No.: 833-7965Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HC24-2.4-AG
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

24V

Output Current

2.4A

Embedded

Yes

Number of Outputs

1

Power Rating

57.6W

Length

142.75mm

Width

123.7mm

Depth

74.93mm

Mounting Type

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

3mV Pk-Pk

Minimum Temperature

0°C

Weight

1.9kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Stock information temporarily unavailable.

BD 64.018

BD 64.018 Each (Exc. Vat)

BD 70.420

BD 70.420 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 2.4A Output, 57.6W

BD 64.018

BD 64.018 Each (Exc. Vat)

BD 70.420

BD 70.420 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 2.4A Output, 57.6W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 64.018
5 - 9BD 62.081
10 - 24BD 60.060
25+BD 57.955

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

24V

Output Current

2.4A

Embedded

Yes

Number of Outputs

1

Power Rating

57.6W

Length

142.75mm

Width

123.7mm

Depth

74.93mm

Mounting Type

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

3mV Pk-Pk

Minimum Temperature

0°C

Weight

1.9kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear