BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -15 V, 15 V Output, 3A Output, 90W

RS Stock No.: 833-7984Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HCC15-3-AG
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-15 V, 15 V

Output Current

3A

Embedded

Yes

Number of Outputs

2

Power Rating

90W

Length

238.25mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

3.2kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Stock information temporarily unavailable.

BD 129.371

BD 129.371 Each (Exc. Vat)

BD 142.308

BD 142.308 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -15 V, 15 V Output, 3A Output, 90W

BD 129.371

BD 129.371 Each (Exc. Vat)

BD 142.308

BD 142.308 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -15 V, 15 V Output, 3A Output, 90W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 129.371
5 - 9BD 125.406
10 - 24BD 121.258
25+BD 116.936

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-15 V, 15 V

Output Current

3A

Embedded

Yes

Number of Outputs

2

Power Rating

90W

Length

238.25mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

3.2kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear