BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 4.8A Output, 115.2W

RS Stock No.: 833-8000Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HD24-4.8-AG
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

24V

Output Current

4.8A

Number of Outputs

1

Embedded

Yes

Power Rating

115.2W

Length

228.6mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

3mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

3.4kg

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Stock information temporarily unavailable.

BD 122.380

BD 122.380 Each (Exc. Vat)

BD 134.618

BD 134.618 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 4.8A Output, 115.2W

BD 122.380

BD 122.380 Each (Exc. Vat)

BD 134.618

BD 134.618 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 4.8A Output, 115.2W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 122.380
5 - 9BD 118.662
10 - 24BD 114.780
25+BD 110.726

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

24V

Output Current

4.8A

Number of Outputs

1

Embedded

Yes

Power Rating

115.2W

Length

228.6mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

3mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

3.4kg

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear