Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BEL POWER SOLUTIONS INC LWR Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc

RS Stock No.: 445-8469Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: LWR1601-6E
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

LWR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

125W

Dimensions

113.6 x 103 x 138mm

Width

103mm

Height

138mm

Depth

113.6mm

MTBF

600000h

Load Regulation

-0.4V

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Ripple And Noise

100mV Pk-Pk

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

24.0 to 25.8V

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Efficiency

87.0%

Country of Origin

Slovakia

Product details

125 & 250W Industrial Grade Convert Select Series

The Convert Select series are DIN Rail mountable DC-DC and AC-DC converters. They have power factor correction with low harmonic distortion, negligibly low inrush current, high immunity to transients and surges, and low electromagnetic emissions. Internal protection circuits such as input over/under voltage lockout, thermal protection, output overvoltage protection by a control loop ensure safe operation of the final system. The Convert Select series are designed according to the latest industry requirements and standards.

Features and Benefits

Rugged 35 mm DIN Rail snap-fit design
Class I equipment
Universal AC-input or DC-input with single stage conversion
Power factor correction, harmonics IEC/EN 61000-3-2
Virtually no inrush current
Power factor correction, harmonics IEC/EN 61000-3-2
Immunity to IEC/EN61000-4-2/3/4/5/6/11
High efficiency 89%
Short-term peak capacity 150% nominal rating, with rectangular current limit
Independently regulated outputs
Outputs: no load, overload and short circuit proof
MTBF greater than 600000 hours
Emissions according to EN 55011/022
PCBs coated by protective lacquer
High reliability
RoHS compliant

Applications

The Convert Select series are suitable to power building control systems, factory automation, industrial controls, instrumentation, electromagnetic drives, fans and other DC loads.

Approvals

CE, cSAus, cULus.

Standards

EN/IEC60950, UL1950, CSA22.22 950, IEC/EN50178, IEC61010, UL508.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 244.420

BD 244.420 Each (Exc. Vat)

BD 268.862

BD 268.862 Each (inc. VAT)

BEL POWER SOLUTIONS INC LWR Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc

BD 244.420

BD 244.420 Each (Exc. Vat)

BD 268.862

BD 268.862 Each (inc. VAT)

BEL POWER SOLUTIONS INC LWR Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

LWR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

125W

Dimensions

113.6 x 103 x 138mm

Width

103mm

Height

138mm

Depth

113.6mm

MTBF

600000h

Load Regulation

-0.4V

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Ripple And Noise

100mV Pk-Pk

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

24.0 to 25.8V

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Efficiency

87.0%

Country of Origin

Slovakia

Product details

125 & 250W Industrial Grade Convert Select Series

The Convert Select series are DIN Rail mountable DC-DC and AC-DC converters. They have power factor correction with low harmonic distortion, negligibly low inrush current, high immunity to transients and surges, and low electromagnetic emissions. Internal protection circuits such as input over/under voltage lockout, thermal protection, output overvoltage protection by a control loop ensure safe operation of the final system. The Convert Select series are designed according to the latest industry requirements and standards.

Features and Benefits

Rugged 35 mm DIN Rail snap-fit design
Class I equipment
Universal AC-input or DC-input with single stage conversion
Power factor correction, harmonics IEC/EN 61000-3-2
Virtually no inrush current
Power factor correction, harmonics IEC/EN 61000-3-2
Immunity to IEC/EN61000-4-2/3/4/5/6/11
High efficiency 89%
Short-term peak capacity 150% nominal rating, with rectangular current limit
Independently regulated outputs
Outputs: no load, overload and short circuit proof
MTBF greater than 600000 hours
Emissions according to EN 55011/022
PCBs coated by protective lacquer
High reliability
RoHS compliant

Applications

The Convert Select series are suitable to power building control systems, factory automation, industrial controls, instrumentation, electromagnetic drives, fans and other DC loads.

Approvals

CE, cSAus, cULus.

Standards

EN/IEC60950, UL1950, CSA22.22 950, IEC/EN50178, IEC61010, UL508.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more