Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC500-1024F, 24V dc, 21A, 500W, 1 Output, 36 →

RS Stock No.: 833-7524Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: PFC500-1024F
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

21A

Power Rating

500W

Number of Outputs

1

Input Voltage

36 → 75V dc

Package Type

Enclosed

Length

266.7mm

Width

127mm

Depth

63.5mm

Efficiency

75 (Min.)%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

PFC500 Series

PFC500 series are ac/dc power supplies that incorporate power factor correction (PFC) and offers the optional isolation diodes for parallel or redundant operation. These power supplies deliver a tightly regulated dc power, provides full power output with only 300 linear feet per minute (LFM) forced air cooling. Suitable for use in commercial and industrial applications.

Power Factor Correction meets EN61000-3-2 (AC input versions)
Fully-regulated outputs
Remote sense
Logic level Inhibit
Current Share, Power Fail, and Power Good Signals
Over temperature, overvoltage, and overcurrent protected
Available with metric or SAE mountings
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Fan output voltage and optional fan
Optional isolation diodes for parallel or redundant operation
DC input versions (36-75VDC)

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC500-1024F, 24V dc, 21A, 500W, 1 Output, 36 →

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC500-1024F, 24V dc, 21A, 500W, 1 Output, 36 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

21A

Power Rating

500W

Number of Outputs

1

Input Voltage

36 → 75V dc

Package Type

Enclosed

Length

266.7mm

Width

127mm

Depth

63.5mm

Efficiency

75 (Min.)%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

PFC500 Series

PFC500 series are ac/dc power supplies that incorporate power factor correction (PFC) and offers the optional isolation diodes for parallel or redundant operation. These power supplies deliver a tightly regulated dc power, provides full power output with only 300 linear feet per minute (LFM) forced air cooling. Suitable for use in commercial and industrial applications.

Power Factor Correction meets EN61000-3-2 (AC input versions)
Fully-regulated outputs
Remote sense
Logic level Inhibit
Current Share, Power Fail, and Power Good Signals
Over temperature, overvoltage, and overcurrent protected
Available with metric or SAE mountings
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Fan output voltage and optional fan
Optional isolation diodes for parallel or redundant operation
DC input versions (36-75VDC)