Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bel-Stewart Hand Ratcheting Crimp Tool for SS-39200-0xx plugs

RS Stock No.: 413-415Brand: Bel-StewartManufacturers Part No.: 2980075-01
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Product Type

Crimp Tool

For Use With

SS-39200-0xx plugs

Operation

Hand

Ratcheting

Yes

Product details

Cat 6 Shielded Termination Tool Kit

The Bell Stewart 2980075-01 is a high-quality tool designed for professionals and serious DIY enthusiast. Made from the best quality materials offer a long life and hassle-free operation. This Professional hand tool has been designed for the assembly of shielded SS-39200-0xx Cat 6 plugs only. It features a parallel action, full cycling, ratchet crimp action with a manual release. Also, the thumbscrew allows for a quick and easy die changes.

Features and Benefits:
• A highly durable hand tool designed for professional use
• Made from high-quality, lightweight materials. Weights only 460 g
• Compact size (210 mm x 60 mm)
• One-Step function allow contacts and shield to be crimped at the same time

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

You may be interested in
Stock information temporarily unavailable.

BD 261.770

BD 261.770 Each (Exc. Vat)

BD 287.947

BD 287.947 Each (inc. VAT)

Bel-Stewart Hand Ratcheting Crimp Tool for SS-39200-0xx plugs

BD 261.770

BD 261.770 Each (Exc. Vat)

BD 287.947

BD 287.947 Each (inc. VAT)

Bel-Stewart Hand Ratcheting Crimp Tool for SS-39200-0xx plugs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Product Type

Crimp Tool

For Use With

SS-39200-0xx plugs

Operation

Hand

Ratcheting

Yes

Product details

Cat 6 Shielded Termination Tool Kit

The Bell Stewart 2980075-01 is a high-quality tool designed for professionals and serious DIY enthusiast. Made from the best quality materials offer a long life and hassle-free operation. This Professional hand tool has been designed for the assembly of shielded SS-39200-0xx Cat 6 plugs only. It features a parallel action, full cycling, ratchet crimp action with a manual release. Also, the thumbscrew allows for a quick and easy die changes.

Features and Benefits:
• A highly durable hand tool designed for professional use
• Made from high-quality, lightweight materials. Weights only 460 g
• Compact size (210 mm x 60 mm)
• One-Step function allow contacts and shield to be crimped at the same time

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

You may be interested in