Bel-Stewart Male RJ45 Connector, Cable Mount, Cat6, UTP Shield 8P8C -Way

RS Stock No.: 368-9690Brand: Bel-StewartManufacturers Part No.: 39100-002
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

UTP

Length

7.92mm

Width

11.68mm

Depth

22.48mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

Category 6

From Bal-Stewart, this Cat6 RJ45 connector plug provides excellent quality for your networking application. With a sturdy and reliable UTP shield, it is suitable for various environments, including home and businesses offices and indoor work spaces.

Features & Benefits

RJ45 UTP plug meeting category 6 performance
Alignment/loading cassette positions wires within the plug, facilitating assembly and ensuring consistency
Compatible with existing category 5 and 5e systems
Instructions available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.938

BD 1.788 Each (In a Pack of 5) (Exc. Vat)

BD 9.832

BD 1.967 Each (In a Pack of 5) (inc. VAT)

Bel-Stewart Male RJ45 Connector, Cable Mount, Cat6, UTP Shield 8P8C -Way

BD 8.938

BD 1.788 Each (In a Pack of 5) (Exc. Vat)

BD 9.832

BD 1.967 Each (In a Pack of 5) (inc. VAT)

Bel-Stewart Male RJ45 Connector, Cable Mount, Cat6, UTP Shield 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.788BD 8.938
50 - 245BD 1.551BD 7.755
250+BD 1.424BD 7.122

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

UTP

Length

7.92mm

Width

11.68mm

Depth

22.48mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

Category 6

From Bal-Stewart, this Cat6 RJ45 connector plug provides excellent quality for your networking application. With a sturdy and reliable UTP shield, it is suitable for various environments, including home and businesses offices and indoor work spaces.

Features & Benefits

RJ45 UTP plug meeting category 6 performance
Alignment/loading cassette positions wires within the plug, facilitating assembly and ensuring consistency
Compatible with existing category 5 and 5e systems
Instructions available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more