Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bel-Stewart 940-SP Series Male RJ25 Connector, Cable Mount Straight 6P6C -Way

RS Stock No.: 477-315Brand: Bel-StewartManufacturers Part No.: 940-SP-3066
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ25 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Orientation

Straight

Length

9.65mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

United States

Product details

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ11 Connector, Cable Mount Straight 6P6C -Way
BD 0.345Each (In a Pack of 100) (Exc. Vat)
6/6 PLG SOLID FLAT
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.365

BD 0.236 Each (In a Pack of 10) (Exc. Vat)

BD 2.601

BD 0.260 Each (In a Pack of 10) (inc. VAT)

Bel-Stewart 940-SP Series Male RJ25 Connector, Cable Mount Straight 6P6C -Way

BD 2.365

BD 0.236 Each (In a Pack of 10) (Exc. Vat)

BD 2.601

BD 0.260 Each (In a Pack of 10) (inc. VAT)

Bel-Stewart 940-SP Series Male RJ25 Connector, Cable Mount Straight 6P6C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140BD 0.236BD 2.365
150 - 490BD 0.209BD 2.090
500+BD 0.204BD 2.035

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ11 Connector, Cable Mount Straight 6P6C -Way
BD 0.345Each (In a Pack of 100) (Exc. Vat)
6/6 PLG SOLID FLAT
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Ethernet Connector Type

RJ25 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Orientation

Straight

Length

9.65mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

United States

Product details

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ11 Connector, Cable Mount Straight 6P6C -Way
BD 0.345Each (In a Pack of 100) (Exc. Vat)
6/6 PLG SOLID FLAT
P.O.A.Each (In a Pack of 10) (Exc. Vat)