Technical Document
Specifications
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Mounting Type
Cable Mount
Shield Type
Unshielded
Orientation
Straight
Length
11.68mm
Depth
37.34mm
Series
SS-39
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Bel Stewart RJ45 Modular Plug
This Bel Stewart RJ45 modular plug is ideal for Ethernet and telecom applications. It comes with a load bar and anti-snag strain relief boot for additional protection of the RJ45 connector. This connector is designed to fit solid or stranded wires.
Copper alloy, electro-polished contacts ensure reliability for 1000 insertion cycles. The body of the connector is made from UL 94-V0 plastic and the plugs also have a load bar for ease of assembly.
This is an 8P8C connector which is one of the most popular choices for computer networking and telecommunications applications. It stands for 8 position 8 contact.
This RJ45 modular plugs meet EIA/TIA Category 6 (Cat6) component standard when terminated to a Category 6 compliant cable, and are field installable with a Category 6 termination tool.
Versions Available:
413-380 (SS-39200-011) - Cat6a RJ45 plug Shielded with black boot
413-386 (SS-39100-011) - Cat6a RJ45 plug Unshielded with clear boot
413-396 (SS-39100-008) - Cat6 RJ45 plug Unshielded with clear boot
Shielded vs. Unshielded
Shielded RJ45 connectors feature a metal casing inside and, when used with a shielded cable, prevents interference of signal across the length of the cable. Unshielded RJ45 connectors do not have this casing. Shielded version are suitable for applications which may cover a longer distance.
BD 5.830
BD 1.166 Each (In a Pack of 5) (Exc. Vat)
BD 6.413
BD 1.283 Each (In a Pack of 5) (inc. VAT)
5
BD 5.830
BD 1.166 Each (In a Pack of 5) (Exc. Vat)
BD 6.413
BD 1.283 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.166 | BD 5.830 |
25 - 45 | BD 0.996 | BD 4.978 |
50 - 95 | BD 0.891 | BD 4.455 |
100 - 245 | BD 0.869 | BD 4.345 |
250+ | BD 0.852 | BD 4.262 |
Technical Document
Specifications
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Mounting Type
Cable Mount
Shield Type
Unshielded
Orientation
Straight
Length
11.68mm
Depth
37.34mm
Series
SS-39
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Bel Stewart RJ45 Modular Plug
This Bel Stewart RJ45 modular plug is ideal for Ethernet and telecom applications. It comes with a load bar and anti-snag strain relief boot for additional protection of the RJ45 connector. This connector is designed to fit solid or stranded wires.
Copper alloy, electro-polished contacts ensure reliability for 1000 insertion cycles. The body of the connector is made from UL 94-V0 plastic and the plugs also have a load bar for ease of assembly.
This is an 8P8C connector which is one of the most popular choices for computer networking and telecommunications applications. It stands for 8 position 8 contact.
This RJ45 modular plugs meet EIA/TIA Category 6 (Cat6) component standard when terminated to a Category 6 compliant cable, and are field installable with a Category 6 termination tool.
Versions Available:
413-380 (SS-39200-011) - Cat6a RJ45 plug Shielded with black boot
413-386 (SS-39100-011) - Cat6a RJ45 plug Unshielded with clear boot
413-396 (SS-39100-008) - Cat6 RJ45 plug Unshielded with clear boot
Shielded vs. Unshielded
Shielded RJ45 connectors feature a metal casing inside and, when used with a shielded cable, prevents interference of signal across the length of the cable. Unshielded RJ45 connectors do not have this casing. Shielded version are suitable for applications which may cover a longer distance.